BMM150

262-BMM150
BMM150

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 3-axis MEMS Magnetometer Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Bosch Sensortec BMM350
Bosch Sensortec
Board Mount Hall Effect/Magnetic Sensors High-Performance Magnometer

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Geomagnetic
170 uA
1200 uT to 2500 uT
3 V
- 40 C
+ 85 C
SMD/SMT
WJCSP-12
Reel
Cut Tape
MouseReel
Brand: Bosch Sensortec
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 10000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Part # Aliases: 828-1044-2-ND 828-1044-1-ND 828-1044-6-ND 0273.141.157-1NV
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9031808000
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99