Application Board 3.1

Bosch Sensortec
262-APPBOARD3.1
Application Board 3.1

Mfr.:

Description:
Multiple Function Sensor Development Tools

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 225

Stock:
225
Can Dispatch Immediately
On Order:
105
Expected 21/04/2026
85
Expected 30/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€77.14 €77.14

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
5 VDC
Bulk
Brand: Bosch Sensortec
Dimensions: 38 mm x 33 mm x 6 mm
Interface Type: USB
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Part # Aliases: 0440.AB0.211
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Application Board 3.1

Bosch Application Board 3.1 are versatile and sensor-independent development platforms for evaluating various sensors. The board's shuttle board socket allows a wide range of Bosch Sensortec’s sensors to be plugged in. The application board and shuttle board evaluate sensors and build prototypes to test use cases.