TO-118-090

Bivar
749-TO-118-090
TO-118-090

Mfr.:

Description:
Circuit Board Hardware - PCB Dis-O-Pad TO-118 Rectangle .705 in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,590

Stock:
7,590 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.163 €0.16
€0.128 €1.28
€0.096 €9.60
€0.082 €41.00
€0.077 €770.00
€0.075 €3,750.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
Wash Away Spacer
17.9 mm
Unthreaded
Wax
Brand: Bivar
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Width: 6.6 mm
Unit Weight: 339.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
1702190000
USHTS:
1702190000
ECCN:
EAR99