TO-102-040

Bivar
749-TO-102-040
TO-102-040

Mfr.:

Description:
Circuit Board Hardware - PCB Dis-O-Pad TO-102 Rectangle .505 in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,000

Stock:
8,000 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.138 €0.14
€0.116 €1.16
€0.087 €87.00
€0.077 €770.00
€0.076 €1,900.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
Wash Away Spacer
12.8 mm
Wax
Brand: Bivar
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Width: 4.1 mm
Unit Weight: 65.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
1702190000
CNHTS:
3926909000
USHTS:
1702190000
ECCN:
EAR99