SM0805UBWC

Bivar
749-SM0805UBWC
SM0805UBWC

Mfr.:

Description:
Single Colour LEDs Ultra Blue 470 nm Water Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,366

Stock:
10,366 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.26 €1.26
€0.79 €7.90
€0.599 €59.90
€0.525 €262.50
€0.495 €495.00
Full Reel (Order in multiples of 3000)
€0.491 €1,473.00
€0.482 €2,892.00
€0.459 €4,131.00
€0.458 €10,992.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
0805 (2012 metric)
470 nm
Blue
20 mA
3.3 V
100 mW
Blue
1.4 mm x 1.2 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Bivar
Height: 1.1 mm
Length: 2 mm
Luminous Intensity: 115 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 1.2 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99