MPC5HD

Bivar
749-MPC5HD
MPC5HD

Mfr.:

Description:
LED Panel Mount Indicators 5mm HE Red Diff Lens Mtl Panel Mnt Ind.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 100
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.19 €1,190.00
€1.13 €2,825.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  
45 deg
Indicators
Red
8 mm
Panel Mount
Straight Lead
5 mm
20 mA
2 V
625 nm
25 mcd
Dome
MPC5
Tray
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Length: 13.1 mm
Lens Colour: Colorless
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

MPC IP54 Rated Panel Mount Indicators

BIVAR MPC IP54 Rated Panel Mount Indicators offers protection from dirt, dust, oil, and other non-corrosive material. Features include color coded housing for effective identification during the assembly process, industry standard nut and spring lock washer, and quick connect terminals.