ELM 2-15MM

Bivar
749-ELM-2-15MM
ELM 2-15MM

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret 3mm Black 15MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,960

Stock:
8,960 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.112 €0.11
€0.097 €0.97
€0.09 €90.00
€0.084 €840.00
€0.081 €2,025.00
€0.079 €3,950.00
€0.078 €7,800.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Mounting Hardware
RoHS:  
LED Mounts, Self-Retaining
T-1 (3 mm)
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 260.784 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8541410000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99