ELM 1-125

Bivar
749-ELM-1-125
ELM 1-125

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret 5mm Black .125 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,462

Stock:
9,462 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.241 €0.24
€0.128 €1.28
€0.059 €5.90
€0.055 €27.50
€0.046 €46.00
€0.037 €370.00
€0.035 €875.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Mounting Hardware
RoHS:  
LED Mounts, Self-Retaining
T-1 3/4 (5 mm)
Extruded Polyvinyl Chloride
Black
3.175 mm
Bulk
Body Shape: Round
Brand: Bivar
Inside Diameter: 2.5 mm
Outside Diameter: 5.1 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 69.608 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99