BGLP-0010

Bivar
749-BGLP-0010
BGLP-0010

Mfr.:

Description:
LED Light Pipes Assembly, Bar Guide, 10 Position

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€6.13 €6.13
€4.63 €46.30
€3.69 €369.00
€3.35 €1,675.00
€3.23 €3,230.00
€3.13 €7,825.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes
10 Element
Clear
PCB Mount
Vertical
37.2 mm
Acrylic, Optical Grade
BGLP
Tray
Brand: Bivar
Dimensions: 37.2 mm x 29.6 mm x 6 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

BGLP LED Light Pipe

BIVAR Bar Graph Light Pipes (BGLP) LED Light Pipe is designed with multi-segment LED display technology and is divided into ten uniform segments. This LED light pipe is built with optical grade material design and PMMA acrylic sheet materials. This design facilitates customizable segmented illumination tailored specifically to the requirements of the project. The BGLP LED light pipe comes in 37.2mm x 29.6mm x 6mm dimensions. This LED light pipe assembly is ideally used in applications like industrial solutions and server rooms.