5BWC

Bivar
749-5BWC
5BWC

Mfr.:

Description:
Single Colour LEDs LED Thru-Hole 5mm Blue 430 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,171

Stock:
6,171 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.989 €0.99
€0.937 €93.70
€0.92 €184.00
€0.912 €456.00
€0.903 €903.00
€0.894 €1,788.00
€0.877 €4,385.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
Through Hole
T-1 3/4 (5 mm)
430 nm
Blue
20 mA
4 V
150 mW
Colorless
5 mm
Dome
Water Clear
Bulk
Brand: Bivar
Height: 8.5 mm
Length: 5 mm
Luminous Intensity: 30 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 20 deg
Width: 5 mm
Unit Weight: 289.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99