450-180

Bivar
749-450-180
450-180

Mfr.:

Description:
LED Mounting Hardware LED Mount Vertical 3 or 5mm LED White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 791

Stock:
791 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.447 €0.45
€0.298 €2.98
€0.235 €23.50
€0.194 €194.00
€0.188 €470.00
€0.183 €1,830.00
€0.172 €4,300.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Mounting Hardware
RoHS:  
LED Mounts
T-1 (3 mm), T-1 3/4 (5 mm)
Nylon
White
4.6 mm
Bulk
Brand: Bivar
Outside Diameter: 6.4 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99