3SURC-S

Bivar
749-3SURC-S
3SURC-S

Mfr.:

Description:
Single Colour LEDs LED Thru-Hole 3mm Red 660 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 455

Stock:
455 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.507 €0.51
€0.311 €3.11
€0.18 €18.00
€0.139 €139.00
€0.136 €340.00
€0.133 €1,330.00
€0.111 €2,775.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 (3 mm)
640 nm
Red
20 mA
1.8 V
70 mW
Colorless
3 mm
Dome
Water Clear
Bulk
Brand: Bivar
Height: 4.5 mm
Length: 3.1 mm
Luminous Intensity: 200 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 3.1 mm
Unit Weight: 159 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99