TFS20-L

Benewake
234-TFS20-L
TFS20-L

Mfr.:

Description:
Distance Sensor Modules - Open Frame Miniaturized Single-Point LiDAR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 242

Stock:
242 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€37.75 €37.75

Product Attribute Attribute Value Select Attribute
Benewake
Product Category: Distance Sensor Modules - Open Frame
RoHS:  
Brand: Benewake
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 7.87 mm
Length: 21 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 3.3 V
Product Type: Open Frame Distance Sensor Modules
Subcategory: Distance Sensors
Type: Time of Flight
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

TFS20-L Single-Point LiDAR

Benewake TFS20-L Single-Point LiDAR is a fully integrated single-channel dToF ranging mini-module that incorporates a highly sensitive infrared-enhanced SPAD sensor with up to 20m range. This LiDAR module uses a fully integrated SPAD chip solution, a histogram statistical algorithm, and a fast TDC architecture. The TFS20-L LiDAR achieves high-precision distance measurement while offering sunlight resistance of 15m at 100Klux and a reflectivity correction feature.