8521 003100

Belden Wire & Cable
566-8521-100-03
8521 003100

Mfr.:

Description:
Hook-up Wire 16AWG 1C PVC 100ft SPOOL ORANGE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€268.39 €268.39
€249.65 €499.30
€235.20 €1,176.00
€223.67 €2,236.70
€205.89 €5,147.25

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Orange
100 ft
26 x 30
Polyvinyl Chloride (PVC)
1 kV
Silver Plated Copper
+ 80 C
MIL-W-76C Type MW
8521
Hook-up Wire
16 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 2.49 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 626 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99