38314 0101000

Belden Wire & Cable
566-38314-1000-10
38314 0101000

Mfr.:

Description:
Solar Cable 14AWG 1C XLPE 1000ft SPOOL BLACK

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€468.94 €468.94
€428.97 €857.94
€425.43 €2,127.15
€422.01 €4,220.10
€415.93 €10,398.25
50 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Solar Cable
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
14 AWG
Black
1000 ft
41 x 30
Polyethylene, Cross Linked (XLPE/XPE)
2 kV
Tinned Copper
+ 90 C
6.52 mm
38314
Brand: Belden Wire & Cable
Product Type: Solar Cable
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 20.865 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544429090
MXHTS:
85442099
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE