M4L-2-6

Bel Signal Transformer
530-M4L-2-6
M4L-2-6

Mfr.:

Description:
Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€165.79 €165.79
€160.97 €1,609.70

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers
RoHS:  
210 VAC, 230 VAC, 250 VAC
115 V
600 VA
5.2 A
Chassis
Single Primary Winding
Single Secondary Winding
113.28 mm
129.03 mm
114.3 mm
M4L
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw
Tradename: More-4-Less
Type: International Series Transformer
Unit Weight: 6.49 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99

M4L More-4-LESS™ International Transformers

Signal Transformer / Bel M4L More-4-LESS™ International Transformers are lightweight chassis-mount transformers that support high ambient temperatures. The M4L transformers feature 4kV dielectric strength, 300VA to 1000VA power ratings, 115V output voltage, 30µA leakage current, and UL 94V-0 flame rating. These transformers provide a 12mm creepage distance between the input and output windings. Typical applications include medical beds, C-arm tables, ultrasonic atomizers, home oxygen therapy equipment, dental chairs, veterinary tables, MRI machines, cancer eradication equipment, and nurse call stations.