B-2828-277

Bel Signal Transformer
530-B-2828-277
B-2828-277

Mfr.:

Description:
Industrial Control Transformers Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 277 primary Voltage

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
108
Expected 13/04/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€36.71 €36.71
€32.58 €390.96
€30.61 €734.64
€29.97 €1,798.20
€29.57 €3,193.56
€29.22 €7,363.44

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Industrial Control Transformers
RoHS:  
40 W
277 V
24 V
Chassis Mount
Single Primary Winding
82.55 mm
66.67 mm
50.8 mm
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz to 80 Hz
Packaging: Bulk
Product: Linear Transformers
Product Type: Industrial Control Transformers
Factory Pack Quantity: 12
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504504000
ECCN:
EAR99

Class 2 Linear Transformers

Signal Transformer / Bel Class 2 Linear Transformers are engineered for precision and durability, catering to the needs of advanced electronic applications. These transformers are UL/CUL Class 2 recognized, inherently limited, and offer alternate mounting and termination options. Class 2 linear transformers feature a primary voltage range of 120V to 575V, 40VA maximum power rating, and 50Hz to 60Hz frequency range. Signal Transformer / Bel Class 2 Linear Transformers are single-phase devices in a chassis-mount package with 82.55mm x 66.8mm x 50.8mm dimensions.