P01-9CD0-01

Bel Magnetic Solutions
530-P01-9CD0-01
P01-9CD0-01

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 2RJ OVER 1 USB 1G W/LED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,568

Stock:
1,568 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.42 €5.42
€4.90 €49.00
€4.64 €116.00
€4.52 €226.00
€4.29 €429.00
€3.88 €970.00
€3.29 €2,579.36
€2.93 €6,891.36

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Jack (Female)
RJ45
8P/8C
Shielded
PCB Mount
Right Angle
Solder
0 C
+ 70 C
Black
Yellow, Green / Yellow, Green
Tab Up
P01
Tray
Brand: Bel Magnetic Solutions
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mating Cycles: 1000 Cycle
Number of Contacts: 8 Contact
Number of Ports: 1
Number of Positions: 8 Position
Operating Temperature Range: 0 C to + 70 C
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 784
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: MagJack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

MagJack® Integrated Connector Modules

Bel Magnetic Solutions MagJack® Integrated Connector Modules (ICMs) address a combination of requirements, meeting IEEE 802.3, TIA-968-A, and FCC-Part 15 standards. This combination eases the implementation of medium-dependent interfaces. The MagJack series allows connection from the physical layer to the physical medium. Bel Magnetic Solutions MagJack Integrated Connector Modules consist of an RJ45 connector, transformers, capacitors, and resistors that provide isolation and EMI suppression.