L8BE-1G1T-91A

Bel Magnetic Solutions
530-L8BE-1G1T-91A
L8BE-1G1T-91A

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1PORT MID-PLANE 10/100 LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 737

Stock:
737 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.24 €4.24
€3.67 €36.70
€3.45 €86.25
€3.27 €163.50
€3.08 €308.00
€2.87 €717.50
€2.68 €1,591.92
€2.56 €3,041.28
€2.47 €7,335.90

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5
Through Hole
Right Angle
Solder
0 C
+ 70 C
Green / Green
Tab Up
L8BE
Tray
Application: 10/100 Base-T
Brand: Bel Magnetic Solutions
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 594
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: MagJack
Unit Weight: 4.811 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MagJack® Integrated Connector Modules

Bel Magnetic Solutions MagJack® Integrated Connector Modules (ICMs) address a combination of requirements, meeting IEEE 802.3, TIA-968-A, and FCC-Part 15 standards. This combination eases the implementation of medium-dependent interfaces. The MagJack series allows connection from the physical layer to the physical medium. Bel Magnetic Solutions MagJack Integrated Connector Modules consist of an RJ45 connector, transformers, capacitors, and resistors that provide isolation and EMI suppression.

Mid-Plane MagJack® ICMs

Bel Magnetic Solutions Mid-Plane MagJack® ICMs are low-profile, mid-plane mounted ICMs that support 10/100Base-T, 1GBase-T, and 10GBase-T Ethernet applications. Bel Magnetic Solutions Mid-Plane ICMs are designed for users who need very low-profile connectors or want to mount mezzanine cards above these connectors and are limited by height. MagJack ICMs combines small form factor with speed, allowing Ethernet port access in small areas that were not previously accessible.

1xN Port MagJack® Integrated Connector Modules

Bel 1xN Port MagJack® Integrated Connector Modules (ICMs) comprise 1-port through 8-port low-density RJ45 connectors with integrated Ethernet magnetics inside the package. Bel ICMs provide more efficient space utilization with ultra-low profile packages and mid-plane mount versions. These 1xN MagJack ICMs are suitable for use in storage, switches, servers, routers, workstations, and motherboards.