0ADAC2500-BE

Bel Fuse
530-0ADAC2500-BE
0ADAC2500-BE

Mfr.:

Description:
Cartridge Fuses FUSE, CERAMIC TUBE 2.5A, 600VAC/600VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 934

Stock:
934 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.43 €3.43
€2.86 €14.30
€2.63 €26.30
€2.18 €109.00
€2.01 €201.00
€1.81 €452.50
€1.52 €760.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
0ADA
Ceramic Fuses
2.5 A
Fast Blow
600 VAC
600 VDC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
89 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 6.76 mm
Indicator Style: Without Indicator
Length: 32.82 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

0ADAC Series Fast Acting Fuses

Bel Fuse 0ADAC Series Fast Acting Fuses are 600VAC/DC rated ceramic tube cartridge fuses in a compact 6.3mm x 32mm package. The 0ADAC Series fuses are designed for circuit protection in high-energy and high-power applications. These fuses feature a fast-acting, high-breaking capacity, are designed to UL 248-1, and are available in cartridge and pigtail-axial lead. Bel Fuse 0ADAC Series Fast Acting Fuses are ideal for digital measuring instruments, industrial power supplies, power inverters, and DC-DC modules.

Ceramic Tube Fuses

Bel Ceramic Tube Fuses are fast-acting rated ceramic tube cartridge fuses available from 600VAC/DC to 1000VAC/DC in a variety of compact packages. These fuses come in three series: 0ADBC, 0ADAC, and 0ADH. The 0ADBC and 0ADAC fuses feature a compact 6.3mm x 32mm package, while the 0ADH series fuses have a 10mm x 38mm package. Bel Ceramic Tube Fuses are suitable for digital measurement instruments, industrial power supplies, and DC-DC modules.