0683G2500-01

Bel Fuse
530-0683G2500-01
0683G2500-01

Mfr.:

Description:
Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 2.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,385

Stock:
1,385 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.87 €0.87
Full Reel (Order in multiples of 1500)
€0.87 €1,305.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
0683G
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
2.5 A
350 VAC
125 VDC
100 A at 350 VAC, 2000 A at 125 VDC
4818
- 55 C
+ 125 C
Reel
Cut Tape
38 mOhms
Brand: Bel Fuse
Height: 4.65 mm
Length: 12.1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1500
Subcategory: Fuses
Width: 5.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

0683G Surface-Mount Slow-Blow Fuses

Bel Fuse 0683G Surface-Mount Slow-Blow Fuses offer a 1.6A to 30A current range, 350VAC voltage rating, and -55°C to +125°C temperature range. These halogen-free fuses are compatible with the +260°C, IR lead-free solder process. Bel Fuse 0683G Surface-Mount Slow-Blow Fuses are RoHS compliant and ideal for lighting systems, power supplies, office electronic equipment, and battery-charging circuit protection.