XS26-ISDd

Banner Engineering
778-XS26-ISDD
XS26-ISDd

Mfr.:

Description:
Safety Controllers XS26-ISDd Safety Controller: Expandable; ISD Compatible (8 ISD Chains) 26 Input 2 pairs of PNP Safety Outputs (0.5 A each); Display; Ethernet USB; 8 Convertible Inputs; Removable Screw Terminals 24 V dc; 160 mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1,309.78 €1,309.78

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
26 Input
4 Output
10 mm x 45 mm x 129 mm
Ethernet, Micro USB
XS26
Brand: Banner Engineering
IP Rating: IP20
Product Type: Safety Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 812484
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Safety Controller Solutions

Banner Engineering Safety Controllers provide an interface between safety devices and the machines, and process those devices monitored for a complete and easy-to-use safety control solution. These industrial safety controller solutions include models with 10 inputs, 26 inputs, or expandable models. Banner Safe Controllers communicate over industrial Ethernet and offer easy setup and configuration.

XS26 Series Base Safety Controllers

Banner Engineering XS26 Series Base Safety Controllers offer a 20VDC supply voltage rating, 26 inputs, and 110mm x 45mm x 129mm dimensions. These controllers feature easy-to-use configuration software, and up to eight expansion I/O modules can be added as automation requirements grow and change. XS26 safety controllers include an innovative live display feature and diagnostics that enable active monitoring of I/O on a PC and assist in troubleshooting and commissioning. Banner Engineering XS26 Series Base Safety Controllers provide indicator LEDs, onboard interface push buttons, and an onboard display, ensuring an ease-of-use design.