TLF100P4AKCQP

Banner Engineering
778-TLF100P4AKCQP
TLF100P4AKCQP

Mfr.:

Description:
Tower Lights - Assembled TLF100 Pro with IO-Link; 4 Lighted Segments with Audible; Gray Housing; 18-30 V dc; Environ. Rating: IP65; IP69K; Colors: Multicolor; 150 mm (6 in) 4-pin M12 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€287.24 €287.24

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Lights - Assembled
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
TLF100 Pro
Blue, Green, Red, Yellow
4 Color
Flush Mount
Connector
150 mm
42.2 mm
190 mm
Bimodal (NPN/PNP)
18 VDC to 30 VDC
IP65, IP69K
Gray (Cool)
Polycarbonate (PC)
IO-Link
Brand: Banner Engineering
Current Rating: 560 mA
Illuminated: Illuminated
Lamp Type: LED
Length: 100 mm
Material: Polycarbonate (PC)
Number of Segments: 4 Segment
Product: Programmable Tower Lights
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: IO-Link Controlled Multicolor RGB Flush Mount Tower Light
Part # Aliases: 812307
Unit Weight: 476.272 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

TLF100 Pro Flush Mount Tower Lights

Banner Engineering TLF100 Pro Flush Mount Tower Lights offer superior indication, advanced animations, an audible option, and sealed IP65 and IP69K ratings for indoor and outdoor environments. Banner Engineering TLF100 Pro Flush Mount Tower Lights are rugged, versatile, and easy to install with 3- and 4-segment versions. Flush mounting allows for easy integration into machines and equipment.