PFS69S30T

Banner Engineering
778-PFS69S30T
PFS69S30T

Mfr.:

Description:
Fibre Optic Cable Assemblies Accessory: Sheath PFS69S6T Field-Install Stainless Steel 6.9 mm; O.D. 30 ft Long

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€122.12 €122.12

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Cable Assemblies
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 96108
Unit Weight: 626 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING