PBAT46TMB5

Banner Engineering
778-PBAT46TMB5
PBAT46TMB5

Mfr.:

Description:
Fibre Optic Cables Plastic Fiber, Diffuse Reflective; Core Dia.: 1 mm; Fiber Length 2 m; Angle, Thread; SteelSkin, TMB5 Termination

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€278.64 €278.64

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Cables
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Fiber Optic Cables
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 70867
Unit Weight: 53.524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING