9803B

B&K Precision
615-9803B
9803B

Mfr.:

Description:
Power Supplies - Bench Top Programmable AC Source, 0-300 Vrms, 750 VA, USB, RS232, LAN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

B&K Precision 9803
B&K Precision
Power Supplies - Bench Top AC Power Source 750

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: B&K Precision
Display Type: VFD
Input Voltage: 110 VAC, 220 VAC
Number of Outputs: 1 Output
Output Current-Channel 1: 6 A
Output Power: 750 VA
Output Voltage-Channel 1: 0 VAC to 300 VAC
Product: AC Power Supplies
Product Type: Bench Top Power Supplies
Series: 9200
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Programmable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99