100-1471-2

516-100-1471-2
100-1471-2

Mfr.:

Description:
System-On-Modules - SOM CM-i.MX53-C-C Q24S1024F4N2048

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
BECOM
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CM-i.MX53
Freescale
i.MX53
1 GHz
1 GB
0 GB
3.25 V to 5.5 V
0 C
+ 70 C
80 mm x 50 mm x 3.5 mm
Reel
Cut Tape
Brand: BECOM Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Flash: 2 GB
Memory Size: 1 GB
Memory Type: DDR2-SDRAM
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 50
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150
MXHTS:
8471600499
ECCN:
3D991