ATM3202SR

Atmosic Technologies
952-ATM2202-011
ATM3202SR

Mfr.:

Description:
RF System on a Chip - SoC Extreme Low power Bluetooth SoC with1MB Flash 5x5 40pin QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 782

Stock:
782 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€3.04 €3.04
€2.00 €20.00
€1.86 €46.50
€1.62 €162.00
€1.51 €377.50
€1.32 €660.00
Full Reel (Order in multiples of 1000)
€1.09 €1,090.00
€1.03 €2,060.00
€1.01 €5,050.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Atmosic Technologies
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M0
16 MHz
2 Mbps
4 dBm
- 95 dBm
1.1 V
3.3 V
4 kB, 128 kB, 256 kB, 1 MB
- 40 C
+ 85 C
QFN-40
Reel
Cut Tape
MouseReel
Brand: Atmosic Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: ATM2
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: ATM2202SR-010 ATM2202SR ATM2202SR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310070
ECCN:
EAR99