AK9710AEF3A

Asahi Kasei Microdevices
412-AK9710AEF3A
AK9710AEF3A

Mfr.:

Description:
Air Quality Sensors Consumer grade IR-Photo Diode for reference channel of gas detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 843

Stock:
843 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€8.58 €8.58
€7.77 €38.85
€7.46 €74.60
€7.10 €177.50
€6.85 €342.50
€6.63 €663.00
€6.62 €1,655.00
€6.35 €3,175.00
Full Reel (Order in multiples of 1000)
€5.78 €5,780.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Asahi Kasei Microdevices
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Carbon Dioxide (CO2)
- 10 uV
10 uV
- 40 C
+ 85 C
Brand: Asahi Kasei Microdevices
Mounting Style: SMD/SMT
Operating Supply Voltage: - 10 uV to 10 uV
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Air Quality Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541410090
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

Infrared Sensors for NDIR Type Gas Sensors

Asahi Kasei Microdevices Infrared Sensors for NDIR-Type Gas Sensors utilize AKM's unique compound semiconductor technology. The technology delivers wavelength sensitivity control for the optimum gas absorption wavelength band, high-speed response, and high Signal-to-Noise Ratio (SNR). The infrared sensors feature high sensitivity, speed response, and reliability. Additionally, the sensors have a built-in optical bandpass filter.

Sensor Elements for NDIR type Gas Sensors

Asahi Kasei Microdevices Sensor Elements for NDIR-type Gas Sensors are infrared LEDs, infrared sensors, and AFE ICs with a built-in infrared LED driver designed for NDIR (Non-Dispersive InfraRed) type gas sensors.

FEATURED PRODUCTS
ASAHI KASEI MICRODEVICES