AK9700AE

Asahi Kasei Microdevices
412-AK9700AE
AK9700AE

Mfr.:

Description:
Air Quality Sensors Consumer grade IR-LED for CO2 gas detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 564

Stock:
564 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€8.58 €8.58
€7.77 €38.85
€7.46 €74.60
€7.10 €177.50
€6.85 €342.50
€6.63 €663.00
€6.62 €1,655.00
€6.12 €3,060.00
Full Reel (Order in multiples of 1000)
€5.59 €5,590.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Asahi Kasei Microdevices
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Carbon Dioxide (CO2)
1.03 V
1.82 V
0 C
+ 50 C
Brand: Asahi Kasei Microdevices
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.03 V to 1.82 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Air Quality Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Infrared LED Elements for NDIR Type Gas Sensors

Asahi Kasei Microdevices Infrared LED Elements for NDIR Type Gas Sensors are small mid-infrared light emitting diodes made of AlInSb and optimized for NDIR gas sensing applications. The Infrared LEDs implement a unique compound semiconductor technology at room temperature, achieving high radiant intensity, speed response, and reliability. The Asahi Kasei Infrared LED Elements include an internal mid-infrared photodiode for thermal compensations purposes.

Sensor Elements for NDIR type Gas Sensors

Asahi Kasei Microdevices Sensor Elements for NDIR-type Gas Sensors are infrared LEDs, infrared sensors, and AFE ICs with a built-in infrared LED driver designed for NDIR (Non-Dispersive InfraRed) type gas sensors.

FEATURED PRODUCTS
ASAHI KASEI MICRODEVICES