SP200

Aries Electronics
535-SP200
SP200

Mfr.:

Description:
Circuit Board Hardware - PCB SHORTING PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.36 €2.36
€1.79 €17.90
€1.70 €170.00
€1.59 €397.50
€1.51 €755.00
€1.48 €1,480.00

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
Shorting Plug
12.19 mm
Nylon, Brass
Brand: Aries Electronics
Color: Black
Current Rating: 5 A
Plating: Gold
Product Type: Circuit Board Hardware - PCB
Series: SP200
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CNHTS:
7326909000
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99