18-3518-01

Aries Electronics
535-18-3518-01
18-3518-01

Mfr.:

Description:
IC & Component Sockets SURFACE MOUNT 18 PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€9.49 €9.49
€8.83 €88.30
€7.61 €190.25
€7.39 €739.00
€6.97 €1,742.50
€6.77 €3,385.00
€6.54 €6,540.00

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
18 Position
2 Row
2.54 mm
Gold
518
Brand: Aries Electronics
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99