04-036-110

Aries Electronics
535-04-036-110
04-036-110

Mfr.:

Description:
Jumper Wires DIP JUMPERS 4 COND

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€9.34 €9.34
€8.31 €83.10
€7.05 €176.25
€6.96 €348.00
€6.66 €666.00
€6.47 €1,617.50
€6.37 €3,185.00
€6.34 €6,340.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: Jumper Wires
RoHS:  
I/O Cables
DIP Jumpers
Header Stripped Pin
Header Stripped Pin
Male
26 AWG
36 in
Multi-Color
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Number of Conductors: 4 Conductor
Product Type: Jumper Wires
Series: 110
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99