AP54RHC505ELT-R

Apogee Semiconductor
444-AP54RHC505ELT-R
AP54RHC505ELT-R

Mfr.:

Description:
Translation - Voltage Levels LEO 5-Ch Level Translators w/Bus Hold E-Grade SnPb TSSOP14 Tape and Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 106 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€91.41 €91.41
€76.43 €764.30
€72.69 €1,817.25
€68.59 €6,859.00
Full Reel (Order in multiples of 250)
€66.62 €16,655.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Translation - Voltage Levels
RoHS:  
REACH - SVHC:
Level Shifter
CMOS
TSSOP-14
5.5 V
1.65 V
AP54RHC505
25 ns
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Apogee Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Logic Family: RHC
Number of Channels: 5 Channel
Operating Supply Current: 100 mA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 250
Subcategory: Logic ICs
Tradename: RelBridge
Unit Weight: 47 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

AP54RHC505 Rad-Hard 5-Ch Translators w/Bus Hold

Apogee Semiconductor AP54RHC505 Rad-Hard 5-Channel Level Translators with 3-state outputs and bus-keepers are designed for space, medical imaging, and other applications requiring radiation tolerance. The radiation-hardened by design AP54RHC505 level translators are fabricated in a 180nm CMOS process. These translators deliver high resiliency to single-event effects (SEE) and to a total ionizing dose (TID) up to 30krad (Si).