PA95EC

Apex Microtechnology
137-PA95EC
PA95EC

Mfr.:

Description:
Operational Amplifiers - Op Amps Linear OpAmp, 900V, 100mA Lead Formed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€312.09 €312.09
€269.89 €2,698.90
€259.42 €6,485.50
100 Quote

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
10 MHz
30 V/us
5 mV
2 nA
900 V
100 V
100 mA
98 dB
PSIP-12
Through Hole
No Shutdown
- 25 C
+ 85 C
Tube
Brand: Apex Microtechnology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Ios - Input Offset Current: 500 pA
Maximum Dual Supply Voltage: +/- 450 V
Minimum Dual Supply Voltage: +/- 50 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
ECCN:
EAR99