RH110C2NBB

Apem
642-RH110C2NBB
RH110C2NBB

Mfr.:

Description:
Rocker Switches SPST 20A 125V On-Off

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,656

Stock:
2,656 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.68 €1.68
€1.51 €15.10
€1.29 €129.00
€1.14 €570.00
€0.917 €917.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPST
20 A
250 VAC
Brand: Apem
Product Type: Rocker Switches
Factory Pack Quantity: 250
Subcategory: Switches
Unit Weight: 46.050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99