R2101C2NBB

Apem
642-R2101C2NBB
R2101C2NBB

Mfr.:

Description:
Rocker Switches Quick connect snap-in rocker DP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,835

Stock:
2,835 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.96 €2.96
€2.56 €25.60
€2.42 €48.40
€2.30 €115.00
€1.60 €160.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
DPST
ON - OFF
20 A
250 VAC
Quick Connect
Rocker
Black
Panel Mount
Silver
Actuator Style: Rocker
Brand: Apem
Housing Material: Nylon
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99