IKH0803000

Apem
642-IKH0803000
IKH0803000

Mfr.:

Description:
DIP Switches/SIP Switches 8POS SPST 0.1A 24VDC 1/2 Pitch DIP Switc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,495
Expected 29/04/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.17 €3.17
€2.67 €26.70
€2.37 €59.25
€2.15 €258.00
€2.00 €560.00
€1.91 €993.20
€1.81 €1,810.00
€1.73 €4,359.60
€1.66 €8,300.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
8 Position
DIP
Slide
1.27 mm
SPST
Solder Terminal
25 mA
50 VDC
IKH
Actuator Style: Slide
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 1000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 40
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99