IFB3Z1AD300

Apem
642-IFB3Z1AD300
IFB3Z1AD300

Mfr.:

Description:
Pushbutton Switches SPST-NO 0.4A 32VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€27.67 €27.67
€23.94 €239.40
€22.82 €456.40
€21.53 €1,291.80
€20.59 €2,059.00
€19.40 €5,044.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IF
Standard Switches
Sealed
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
400 mA
48 VDC
32 VAC
IP54
Quick Connect
Green
Gold
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99