DM05

Apem
642-DM05
DM05

Mfr.:

Description:
DIP Switches/SIP Switches 5POS SPST 0.025A 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,200

Stock:
1,200 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.70 €1.70
€1.56 €15.60
€1.43 €35.75
€1.23 €129.15
€1.22 €341.60
€0.86 €451.50
€0.849 €861.74

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
5 Position
DIP
Raised
2.54 mm
SPST
SMD/SMT
25 mA
24 VDC
DM
Actuator Style: Raised
Brand: Apem
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 35
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99