AQW0916

Apem
642-AQW0916
AQW0916

Mfr.:

Description:
Switch Bezels / Switch Caps MEC Sealing Frosted White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 572

Stock:
572 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.63 €1.63
€1.44 €14.40
€1.38 €27.60
€1.16 €116.00
€1.10 €550.00
€0.877 €877.00
€0.861 €1,722.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Bezels / Switch Caps
RoHS:  
Actuators
Pushbutton Switches
Black
IP67
AQW
Brand: Apem
Mounting Style: Sealed
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Tradename: MEC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

AQW Switch Caps

APEM AQW Switch Caps are flexible height front panel sealed solutions based on Multimec™ 5E/5G switches and are built to meet the demands of challenging environments. These switch caps can be used with 1SS for non-illumination and 10AQS caps for illumination functions. The AQW switch caps are IP67 rated and protect from dust and water ingress. These caps feature ∅14mm above panel, ∅11mm panel cut out, and 500,000 lifetime cycles (sealing). The AQW caps are used in agriculture, material handling, integration into joysticks, and off-road vehicles.