M20050-EVB-1

Antenova
237-M20050-EVB-1
M20050-EVB-1

Mfr.:

Description:
GNSS / GPS Development Tools M20050-1 Eval Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€110.68 €110.68

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Boards
M20050-1
1.57542 GHz
3.3 V
UART, USB
GPS
Brand: Antenova
For Use With: M20050-1 RF Antenna Module
Packaging: Bulk
Product Type: GPS Development Tools
Series: RadioNOVA
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 46.050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100090
USHTS:
8473301180
ECCN:
EAR99

M20050 Evaluation Board

Antenova M20050 Evaluation Board is a single PCB that evaluates the M20050 RF antenna module and required components. This PCB can be worked through a USB cable and software. The board operates at a supply voltage of 3.3V and a frequency of 1.57GHz. Antenova M20050 Evaluation Board includes an M20050 module, LED indicators, a micro USB connector, UART to USB and power regulation, and a capacitor for backup supply. This evaluation board is available in a bulk package.