LTC6560HUD#PBF

Analog Devices
584-LTC6560HUD#PBF
LTC6560HUD#PBF

Mfr.:

Description:
Transimpedance Amplifiers Single Channel Transimpedance Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 585

Stock:
585 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€6.68 €6.68
€5.12 €51.20
€4.77 €119.25
€4.20 €420.00
€3.98 €963.16
€3.57 €1,727.88

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Transimpedance Amplifiers
RoHS:  
LTC6560
1 Channel
220 MHz
13.8 mV
4.8 pA/sqrt Hz
5.25 V
4.75 V
17.7 mA
- 40 C
+ 85 C
SMD/SMT
QFN-16
Tube
Brand: Analog Devices
Data Rate: 220 Mb/s
Impedance: 74 kOhms
Output Type: Single Ended
Pd - Power Dissipation: 90 mW
Product Type: Transimpedance Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Unit Weight: 1.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.