LTC3335EUDC#TRPBF

Analog Devices
584-LTC3335EUDCTRPBF
LTC3335EUDC#TRPBF

Mfr.:

Description:
Switching Voltage Regulators Nanopower Buck-Boost DC/DC w/ Int Coulom

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,306

Stock:
3,306 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€10.90 €10.90
€8.60 €86.00
€8.20 €205.00
€7.12 €712.00
€6.80 €1,700.00
Full Reel (Order in multiples of 2500)
€6.80 €17,000.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€10.90
Min:
1

Similar Product

Analog Devices LTC3335EUDC#PBF
Analog Devices
Switching Voltage Regulators Nanopower Buck-Boost DC/DC w/ Int Coulom

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck-Boost
1.8 V to 5 V
50 mA
1 Output
1.8 V
5.5 V
680 nA
- 40 C
+ 125 C
LTC3335
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: DC2343A
Input Voltage: 1.8 V to 5.5 V
Operating Supply Current: 680 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: High Efficiency DC/DC Converter
Unit Weight: 161.343 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LTC333x Nanopower Buck-Boost DC/DC Converters

Analog Devices Inc. LTC333x Nanopower Buck-Boost DC/DC Converters integrate a high voltage energy harvesting power supply. Each device also has a DC/DC converter powered by a primary cell battery to create a single output supply for alternative energy applications. The energy harvesting power supply consists of an integrated full-wave bridge rectifier and a high voltage buck converter. This power supply harvests energy from piezoelectric, solar or magnetic sources. The primary cell input powers a buck-boost converter capable of operation down to 1.8V at its input. Either DC/DC converter can deliver energy to a single output. The buck operates when harvested energy is available, reducing the quiescent current draw on the battery to essentially zero. This feature extends the life of the battery. The buck-boost powers VOUT only when harvested energy goes away.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.