LT1226CS8#PBF

Analog Devices
584-LT1226CS8#PBF
LT1226CS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers L N Very Hi Speed Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 963

Stock:
963 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€11.75 €11.75
€9.28 €92.80
€8.84 €442.00
€7.68 €768.00
€7.34 €1,468.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€11.75
Min:
1

Similar Product

Analog Devices LT1226CS8#TRPBF
Analog Devices
High Speed Operational Amplifiers L N Very Hi Speed Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1226
1 Channel
1 GHz
400 V/us
103 dB
40 mA
8 uA
300 uV
36 V
5 V
7 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: High Speed
Brand: Analog Devices
en - Input Voltage Noise Density: 2.6 nV/sqrt Hz
Gain V/V: 150 V/mV
In - Input Noise Current Density: 1.5 pA/sqrt Hz
Ios - Input Offset Current: 400 nA
Maximum Input Resistance: 40 MOhms
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 73.469 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.