EVAL-CN0511-RPIZ

Analog Devices
584-EVAL-CN0511-RPIZ
EVAL-CN0511-RPIZ

Mfr.:

Description:
Power Management IC Development Tools 5GHz Fucntion Generator for Raspberry Pi

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€675.71 €675.71

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
CN0511
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0511-RPIZ Function Generator Module

Analog Devices Inc. EVAL-CN0511-RPIZ Function Generator Module is designed to simplify the input requirements, optimize signal paths, and reduce external cables and components. This Module is a self-contained DC to 6GHz signal generator that requires the Raspberry Pi (RPi) to operate. The EVAL-CN0511-RPIZ Module can be incorporated into automatic test equipment, its small size makes it attractive when multiple channels are required. This Module operates at the RF range with low distortion, ultra-low phase noise, and a portable signal generator.