EVAL-ADUM4137EBZ

Analog Devices
584-EVAL-ADUM4137EBZ
EVAL-ADUM4137EBZ

Mfr.:

Description:
Power Management IC Development Tools Eval board for ADUM4137

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€194.60 €194.60

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Gate Driver
4.5 V to 25 V
ADuM4137
ADuM4137
Brand: Analog Devices
Output Current: 6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADuM4137 Evaluation Kit

Analog Devices EVAL-ADuM4137 Evaluation Kit demonstrates the advanced features of the ADuM4137 while maintaining flexibility in a testing environment. The ADuM4137 High Voltage, Isolated IGBT Gate Driver offers an overcurrent detection option that protects the IGBT in case of overcurrent events. The EVAL-ADuM4137EBZ board layout can be optimized with a circuit that is easy to manipulate via jumper pins, increasing the performance of the system. The Board utilizes the USB-SDP-CABLEZ programming cable to access the secondary side EEPROM and includes the option to drive the SPI bus with any other SPI-compatible system. The USB-SDP-CABLEZ Cable operates with a 3.3V logic supply, while the ADuM4137 has an internal 5V regulator. Interfacing is allowed via a resistor divider on the MISO line for the R21 and R22 resistors. The EVAL-ADuM4137 Evaluation Kit requires a power supply, cable, and signal generator.