EVAL-ADE7878AEBZ

Analog Devices
584-EVAL-ADE7878AEBZ
EVAL-ADE7878AEBZ

Mfr.:

Description:
Data Conversion IC Development Tools Eval Bd Fmily ADE7878A 7854A,7858A,7868A

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€527.93 €527.93

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
ADE7878A
3.3 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Evaluation board
For Use With: ADE7878A
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 20 mA
Product Type: Data Conversion IC Development Tools
Series: ADE7878A
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.146 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADE7878AEBZ Evaluation Board

Analog Devices EVAL-ADE7878AEBZ Evaluation Board enables designers to evaluate the ADE7854A/ADE7858A/ADE7868A/ADE7878A high accuracy, 3-phase electrical energy measurement ICs as energy meters. Using appropriate current transducers, designers can connect the EVAL-ADE7878AEBZ evaluation board to a test bench or high voltage (240Vrms) test circuit. On-board resistor divider networks provide the attenuation for the line voltages.
Learn More