ADUM7442ARQZ-RL7

Analog Devices
584-ADUM7442ARQZ-R7
ADUM7442ARQZ-RL7

Mfr.:

Description:
Digital Isolators 4 Channel Digital Isolator, 1kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,610

Stock:
4,610 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€6.42 €6.42
€4.82 €48.20
€4.50 €112.50
€3.96 €396.00
€3.75 €937.50
€3.36 €1,680.00
Full Reel (Order in multiples of 1000)
€3.36 €3,360.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€6.42
Min:
1

Similar Product

Analog Devices ADUM7442ARQZ
Analog Devices
Digital Isolators 4 Channel Digital Isolator, 1kV

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM7442
SMD/SMT
QSOP-16
4 Channel
Bidirectional
1 Mb/s
1000 Vrms
Magnetic Coupling
5.5 V
3 V
3.2 mA
75 ns
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Fall Time: 2.8 ns (Typ)
Maximum Rise Time: 2.8 ns (Typ)
Product Type: Digital Isolators
Pulse Width: 250 ns
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: Standard
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All