ADUM5240ARZ

Analog Devices
584-ADUM5240ARZ
ADUM5240ARZ

Mfr.:

Description:
Digital Isolators Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (2/0 channel directionality)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,546

Stock:
4,546 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€10.01 €10.01
€7.78 €77.80
€7.42 €185.50
€6.44 €631.12
€6.15 €1,808.10

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€10.01
Min:
1

Similar Product

Analog Devices ADUM5240ARZ-RL7
Analog Devices
Digital Isolators Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (2/0 channel directionality)

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM5240
SMD/SMT
SOIC-8
2 Channel
Unidirectional
1 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
2.7 V
3.3 mA
70 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Pd - Power Dissipation: 50 mW
Product Type: Digital Isolators
Factory Pack Quantity: 98
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All